3- to 8-cell Li-ion Battery-Pack Monitor
Renesas' ISL94203 battery-pack monitor provides full battery monitoring and pack-control
Renesas' ISL94203 is a Li-ion battery monitor IC that supports from three to eight series-connected cells. It provides automatic shutdown, recovery from out-of-bounds conditions, and automatically controls pack-cell balancing. The ISL94203 is highly configurable as a stand-alone unit but can be used with an external microcontroller, which communicates to the IC through an I2C interface.
Renesas Battery Management System Tutorial
Renesas ISL94203EVKIT1Z Evaluation Kit User Guide
- Eight cell-voltage monitors support Li-ion CoO2, Li-ion Mn2O4, and Li-ion FePO4 chemistries
- Multiple voltage-protection options (each programmable to 4.8 V, 12-bit digital value) and selectable overcurrent protection levels
- Programmable detection/recovery times for overvoltage, undervoltage, overcurrent, and short-circuit conditions
- Configuration/calibration registers maintained in EEPROM
- Open battery-connect detection
- Integrated charge/discharge FET drive circuitry with built-in charge pump supports high-side, N-channel FETs
- Cell balancing uses external FETs with internal-state machine or external microcontroller
- Enters low-power states after periods of inactivity. Charge or discharge current detection resumes normal scan rates
- Stand-alone pack control, no microcontroller needed
- Power tools
- Battery back-up systems
- E-bikes
Battery Monitor
| Image | Manufacturer Part Number | Description | Number of Cells | Fault Protection | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL94203IRTZ-T7A | IC BAT MON MULT-CHEM 3-8C 48TQFN | 3 ~ 8 | Over Current, Over/Under Voltage, Short Circuit | 1502 - Immediate | $8.14 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL94203EVKIT1Z | EVAL BOARD FOR ISL94203 | Battery Charger | ISL94203 | 12 - Immediate | $304.42 | View Details |